
SIT2044BA-S1-33NA16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2044BA-S1-33NA16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2044BA-S1-33NA16.000000 |
Description | MEMS OSC XO 16.000000 MHZ LVCMOS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.057" (1.45mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,93800 € | 139,38 € |
| Unit Price without VAT: | 13,93800 € |
|---|---|
| Unit Price with VAT: | 16,86498 € |

