4.096 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2024BIFS2-33E-4.096000

DigiKey Part Number
1473-SIT2024BIFS2-33E-4.096000-ND
Manufacturer
Manufacturer Product Number
SIT2024BIFS2-33E-4.096000
Description
MEMS OSC XO 4.0960MHZ LVCMOS SMD
Customer Reference
Detailed Description
4.096 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SIT2024BIFS2-33E-4.096000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
4.8mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
SC-74A, SOT-753
Frequency
Supplier Device Package
SOT-23-5
Function
Enable/Disable
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Output
LVCMOS, LVTTL
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
16,66000 €6,66 €
105,78900 €57,89 €
255,47440 €136,86 €
505,24820 €262,41 €
1005,03150 €503,15 €
2504,75904 €1.189,76 €
5004,56300 €2.281,50 €
1.0004,37526 €4.375,26 €
Manufacturers Standard Package
Unit Price without VAT:6,66000 €
Unit Price with VAT:8,05860 €