
SIT1618AE-12-18E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618AE-12-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618AE-12-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 7,67900 € | 76,79 € |
| 25 | 7,26240 € | 181,56 € |
| 50 | 6,96240 € | 348,12 € |
| 100 | 6,67520 € | 667,52 € |
| 250 | 6,31404 € | 1.578,51 € |
| 500 | 6,05420 € | 3.027,10 € |
| 1.000 | 5,80540 € | 5.805,40 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,69640 € |

