
SIT1602BC-23-18E-38.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-23-18E-38.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-23-18E-38.000000 |
Description | MEMS OSC XO 38.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 38 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,33040 € | 33,26 € |
| 50 | 1,27540 € | 63,77 € |
| 100 | 1,22260 € | 122,26 € |
| 250 | 1,15616 € | 289,04 € |
| 500 | 1,10838 € | 554,19 € |
| 1.000 | 1,06260 € | 1.062,60 € |
| 2.500 | 1,00501 € | 2.512,53 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

