SIT9102AI-232H25S187.50000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 0,00000 €
Datasheet
187.5 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
187.5 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT9102AI-232H25S187.50000X

DigiKey Part Number
SIT9102AI-232H25S187.50000X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9102AI-232H25S187.50000X
Description
MEMS OSC XO 187.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
187.5 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
76mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9102AI-232H25S187.50000SiTime0SIT9102AI-232H25S187.50000-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,68004 €2.170,01 €
Manufacturers Standard Package
Unit Price without VAT:8,68004 €
Unit Price with VAT:10,50285 €