


CS00119AM-13-18S-61.250000E | |
|---|---|
DigiKey Part Number | 1473-32150-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS00119AM-13-18S-61.250000E |
Description | MEMS OSC XO 61.2500MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 61.25 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS00119AM-13-18S-61.250000E Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 7mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,72384 € | 2.723,84 € |
| Unit Price without VAT: | 2,72384 € |
|---|---|
| Unit Price with VAT: | 3,29585 € |

