Cable Assembly Coaxial FME to FME LLC200A 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASME300F058L13

DigiKey Part Number
ASME300F058L13-ND
Manufacturer
Manufacturer Product Number
ASME300F058L13
Description
COAX CBL FME TO FME 9.8'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to FME LLC200A 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Siretta Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
118.1" (3.0m) 9.8'
Part Status
Active
Cable Type
LLC200A
Style
FME to FME
Overall Impedance
50 Ohms
1st Connector
FME Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
FME Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1031,01800 €310,18 €
Unit Price without VAT:31,01800 €
Unit Price with VAT:37,53178 €