
ADAPT/FMEM/FMEM | |
|---|---|
DigiKey Part Number | ADAPT/FMEM/FMEM-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/FMEM/FMEM |
Description | COAX ADAPT FME TO FME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector FME Plug, Male Pin To FME Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | FME Plug, Male Pin | |
Convert To (Adapter End) | FME Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,15900 € | 41,59 € |
| 25 | 3,89800 € | 97,45 € |
| 50 | 3,71220 € | 185,61 € |
| 100 | 3,53480 € | 353,48 € |
| 300 | 3,27120 € | 981,36 € |
| 500 | 3,15548 € | 1.577,74 € |
| 1.000 | 3,00497 € | 3.004,97 € |
| 2.500 | 2,81706 € | 7.042,65 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,92900 € |

