
ADAPT/FMEF/FMEF | |
|---|---|
DigiKey Part Number | ADAPT/FMEF/FMEF-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/FMEF/FMEF |
Description | COAX ADAPT FME TO FME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector FME Jack, Female Socket To FME Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | FME Jack, Female Socket | |
Convert To (Adapter End) | FME Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,34800 € | 53,48 € |
| 25 | 5,01280 € | 125,32 € |
| 50 | 4,77340 € | 238,67 € |
| 100 | 4,54540 € | 454,54 € |
| 300 | 4,20647 € | 1.261,94 € |
| 500 | 4,05768 € | 2.028,84 € |
| 1.000 | 3,86419 € | 3.864,19 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,62300 € |

