
SIM7070E-PCIE | |
|---|---|
DigiKey Part Number | 3781-SIM7070E-PCIE-ND |
Manufacturer | |
Manufacturer Product Number | SIM7070E-PCIE |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Cat-M, Cat-NB, GNSS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 1.119Mbps | |
Power - Output | 21dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, I2C, I2S, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 68-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,20945 € | 19.209,45 € |
| Unit Price without VAT: | 19,20945 € |
|---|---|
| Unit Price with VAT: | 23,24343 € |



