
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silvertel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Central Office Interface Circuit (COIC) | |
Interface | 2-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 3.13V ~ 3.47V, 4.75V ~ 5.25V | |
Current - Supply | 30mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-SIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 10,62400 € | 106,24 € |
| 25 | 10,41120 € | 260,28 € |
| 60 | 10,19883 € | 611,93 € |
| 120 | 9,77392 € | 1.172,87 € |
| 300 | 9,56137 € | 2.868,41 € |
| 540 | 9,34891 € | 5.048,41 € |
| 1.020 | 8,92395 € | 9.102,43 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,37050 € |

