SM681GXB AFSS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Silicon Motion, Inc.
In Stock: 0
Unit Price: 66,79000 €
Datasheet
Image for SM681GXB AFSS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM681GXB AFSS

DigiKey Part Number
1984-SM681GXBAFSS-ND
Manufacturer
Manufacturer Product Number
SM681GXB AFSS
Description
SSD 32GB BGA TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 32GB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
BGA
Manufacturer
Silicon Motion, Inc.
Speed - Read
1.6GB/s
Series
Speed - Write
650MB/s
Packaging
Tray
Type
NVMe
Part Status
Active
Operating Temperature
0°C ~ 70°C
Memory Size
32GB
Size / Dimension
20.00mm x 16.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM681GXB AFSTSilicon Motion, Inc.01984-SM681GXBAFST-ND66,79000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
166,79000 €66,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,79000 €
Unit Price with VAT:80,81590 €