
SM662GAF BFST | |
|---|---|
DigiKey Part Number | 1984-SM662GAFBFST-ND |
Manufacturer | |
Manufacturer Product Number | SM662GAF BFST |
Description | IC FLASH 4TBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 4Tbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 512G x 8 |
Series | Memory Interface eMMC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 100-BGA (14x18) |
Memory Format | Base Product Number |
Technology FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 434,05260 € | 425.371,55 € |
| Unit Price without VAT: | 434,05260 € |
|---|---|
| Unit Price with VAT: | 525,20365 € |

