Similar

TS1001IJ5T | |
|---|---|
DigiKey Part Number | TS1001IJ5TSIL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS1001IJ5T |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 600nA |
Packaging Tape & Reel (TR) | Current - Output / Channel 1.5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 0.65 V |
Amplifier Type | Voltage - Supply Span (Max) 2.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0015V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 4 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 25 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSU101RICT | STMicroelectronics | 2.851 | 497-13803-1-ND | 1,11000 € | Similar |


