EZR32HG Happy Gecko Transceiver 490MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4545A

DigiKey Part Number
336-3686-ND
Manufacturer
Manufacturer Product Number
SLWRB4545A
Description
DEV BOARD EZR32HG 490MHZ
Customer Reference
Detailed Description
EZR32HG Happy Gecko Transceiver 490MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
490MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EZR32HG
Note
-
RF Type
-
RF Frequency
490MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.