
PDU3EVN6L1530B | |
|---|---|
DigiKey Part Number | PDU3EVN6L1530B-ND |
Manufacturer | |
Manufacturer Product Number | PDU3EVN6L1530B |
Description | PDU 3-PHASE MONITORED 10KW |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L15-30P |
Manufacturer Eaton Tripp Lite | AC Outlets 48 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (42), C19 (6) |
Part Status Obsolete | Voltage - Input 200V, 208V, 240V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Vertical | Cord Length 6' (1.83m) |
Current - Max 24A | Approval Agency FCC, NOM, UL |
Region Utilized North America | Features Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter |
Overload Protection Circuit Breaker(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVMI1530X | Eaton Tripp Lite | 2 | 95-EVMI1530X-ND | 1.385,89000 € | MFR Recommended |


