
CSD18512Q5B | |
|---|---|
DigiKey Part Number | 296-47756-2-ND - Tape & Reel (TR) 296-47756-1-ND - Cut Tape (CT) 296-47756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18512Q5B |
Description | MOSFET N-CH 40V 211A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 211A (Tc) 139W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18512Q5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7120 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,39900 € | 13,99 € |
| 100 | 0,95430 € | 95,43 € |
| 500 | 0,76404 € | 382,02 € |
| 1.000 | 0,70288 € | 702,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63671 € | 1.591,78 € |
| 5.000 | 0,59584 € | 2.979,20 € |
| 7.500 | 0,57502 € | 4.312,65 € |
| 12.500 | 0,57160 € | 7.145,00 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |








