
SI8606AD-B-IS | |
|---|---|
DigiKey Part Number | 336-2055-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8606AD-B-IS |
Description | DGTL ISOLTR 5KV 4CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 4 Channel 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8606AD-B-IS Models |
Category | Channel Type Bidirectional, Unidirectional |
Mfr | Voltage - Isolation |
Packaging Tube | Common Mode Transient Immunity (Min) 35kV/µs |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Type I2C | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 4 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 4/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 5,82300 € | 58,23 € |
| 46 | 5,17783 € | 238,18 € |
| 138 | 4,85783 € | 670,38 € |
| 276 | 4,70112 € | 1.297,51 € |
| 506 | 4,58702 € | 2.321,03 € |
| 1.012 | 4,47826 € | 4.532,00 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 9,07500 € |


