
SI1000-ESA2-GMR | |
|---|---|
DigiKey Part Number | SI1000-ESA2-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1000-ESA2-GMR |
Description | IC RF TXRX+MCU ISM<1GHZ 42QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 42-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -121dBm |
Mfr | Memory Size 64kB Flash, 4.35kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, SPI, UART |
Part Status Obsolete | GPIO 22 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 18.5mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 85mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 42-WFQFN Exposed Pad |
Data Rate (Max) 256kbps | Supplier Device Package 42-QFN (5x7) |
Power - Output 20dBm | Base Product Number |

