- Sensor 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF-TO-USB2-RD

DigiKey Part Number
336-2139-ND
Manufacturer
Manufacturer Product Number
RF-TO-USB2-RD
Description
RF TO USB EVAL REF DESIGN
Customer Reference
Detailed Description
- Sensor 915MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Sensor Demo
Frequency
915MHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
915MHz
Function
Sensor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.