IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG13P732F512IM32-DR

DigiKey Part Number
336-EFR32MG13P732F512IM32-DRTR-ND - Tape & Reel (TR)
336-EFR32MG13P732F512IM32-DRCT-ND - Cut Tape (CT)
336-EFR32MG13P732F512IM32-DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFR32MG13P732F512IM32-DR
Description
IC RF TXRX+MCU 802.15.4 32RQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-103.3dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Series
Serial Interfaces
I2C, I2S, SPI, IrDA, UART, USART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
16
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
8.4mA ~ 14mA
Type
TxRx + MCU
Current - Transmitting
8.5mA ~ 134.3mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 125°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-RQFN (5x5)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
19dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.425
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,20000 €9,20 €
107,85100 €78,51 €
257,39360 €184,84 €
1006,77490 €677,49 €
2506,40880 €1.602,20 €
5006,15248 €3.076,24 €
1.0005,91259 €5.912,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,61893 €14.047,32 €
Manufacturers Standard Package
Unit Price without VAT:9,20000 €
Unit Price with VAT:11,13200 €