
EFR32FG25B111F1152IM56-B | |
|---|---|
DigiKey Part Number | 336-EFR32FG25B111F1152IM56-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG25B111F1152IM56-B |
Description | IC RF TXRX 802.15.4 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -126.3dBm |
Mfr | Memory Size 1.152MB Flash, 256kB RAM |
Series | Serial Interfaces GPIO, I2C, IrDA, PWM, SPI, USB |
Packaging Tray | GPIO 37 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 6.28mA |
Type TxRx Only | Current - Transmitting 58.6mA ~ 186mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 125°C |
Protocol | Mounting Type Surface Mount |
Modulation FSK, O-QPSK | Package / Case 56-VFQFN Exposed Pad |
Data Rate (Max) 2.4Mbps | Supplier Device Package 56-QFN (7x7) |
Power - Output 16dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 10 | 7,83400 € | 78,34 € |
| 25 | 7,37800 € | 184,45 € |
| 100 | 6,76040 € | 676,04 € |
| 260 | 6,38019 € | 1.658,85 € |
| 520 | 6,12537 € | 3.185,19 € |
| 1.040 | 5,88688 € | 6.122,36 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 11,10780 € |

