
EFR32FG1V131F64GM48-C0 | |
|---|---|
DigiKey Part Number | 336-5359-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG1V131F64GM48-C0 |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -94dBm |
Mfr | Memory Size 64kB Flash, 16kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tray | GPIO 32 |
Part Status Active | Voltage - Supply 1.85V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.7mA |
Type TxRx + MCU | Current - Transmitting 8.2mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, O-QPSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (7x7) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 16.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 6,58300 € | 65,83 € |
| 25 | 6,19680 € | 154,92 € |
| 100 | 5,67320 € | 567,32 € |
| 260 | 5,35081 € | 1.391,21 € |
| 520 | 5,13481 € | 2.670,10 € |
| 1.040 | 4,93266 € | 5.129,97 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,35330 € |

