IC RF TxRx + MCU 802.15.4, General ISM < 1GHz Flex Gecko 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG13P231F512IM32-DR

DigiKey Part Number
EFR32FG13P231F512IM32-DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32FG13P231F512IM32-DR
Description
IC RF TXRX+MCU 802.15.4 32RQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz Flex Gecko 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-103.3dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Series
Serial Interfaces
I2C, I2S, SPI, IrDA, UART, USART
Packaging
Tape & Reel (TR)
GPIO
16
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
8.4mA ~ 14mA
Type
TxRx + MCU
Current - Transmitting
8.5mA ~ 134.3mA
RF Family/Standard
802.15.4, General ISM < 1GHz
Operating Temperature
-40°C ~ 125°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-RQFN (5x5)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
20dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,89762 €17.244,05 €
Manufacturers Standard Package
Unit Price without VAT:6,89762 €
Unit Price with VAT:8,34612 €