IC RF TxRx + MCU Flex Gecko 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG12P231F512GM68-C

DigiKey Part Number
EFR32FG12P231F512GM68-C-ND
Manufacturer
Manufacturer Product Number
EFR32FG12P231F512GM68-C
Description
IC RF TXRX+MCU 68QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Flex Gecko 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-126.2dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Series
Serial Interfaces
I2C, I2S, IrDA, SPI, UART
Packaging
Tray
GPIO
46
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
8.4mA ~ 13mA
Type
TxRx + MCU
Current - Transmitting
20.3mA ~ 134.3mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Mounting Type
Surface Mount
Frequency
Package / Case
68-VFQFN Exposed Pad
Data Rate (Max)
38.4kbps
Supplier Device Package
68-QFN (8x8)
Power - Output
20dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.3007,58925 €9.866,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,58925 €
Unit Price with VAT:9,18299 €