MFR Recommended

EFM8UB20F32G-B-QFP48R | |
|---|---|
DigiKey Part Number | 336-4472-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8UB20F32G-B-QFP48R |
Description | IC MCU 8BIT 32KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.65V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 32x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity EBI/EMI, I2C, SMBus, SPI, UART/USART, USB | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB52F32G-C-QFN32R | Silicon Labs | 13.880 | 336-EFM8BB52F32G-C-QFN32RCT-ND | 0,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92050 € | 960,25 € |
| Unit Price without VAT: | 1,92050 € |
|---|---|
| Unit Price with VAT: | 2,32381 € |



