
EFM8SB10F8A-A-QFN24R | |
|---|---|
DigiKey Part Number | EFM8SB10F8A-A-QFN24R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8SB10F8A-A-QFN24R |
Description | IC MCU 8BIT 8KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 512 x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 10x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor CIP-51 8051 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity I2C, SMBus, SPI, UART/USART | Supplier Device Package 24-QFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 24-WFQFN Exposed Pad |
Number of I/O 13 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,63606 € | 2.454,09 € |
| Unit Price without VAT: | 1,63606 € |
|---|---|
| Unit Price with VAT: | 1,97963 € |

