
EFM32ZG108F16-B-QFN24R | |
|---|---|
DigiKey Part Number | EFM32ZG108F16-B-QFN24R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32ZG108F16-B-QFN24R |
Description | IC MCU 32BIT 16KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 24-QFN (5x5) |
Datasheet | Datasheet |
Category | Number of I/O 17 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 24-QFN (5x5) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 24-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45282 € | 1.452,82 € |
| Unit Price without VAT: | 1,45282 € |
|---|---|
| Unit Price with VAT: | 1,75791 € |

