MFR Recommended

EFM32WG990F64-B-BGA112 | |
|---|---|
DigiKey Part Number | 336-EFM32WG990F64-B-BGA112-ND |
Manufacturer | |
Manufacturer Product Number | EFM32WG990F64-B-BGA112 |
Description | IC MCU 32BIT 64KB FLASH 112BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 112-BGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Obsolete | Data Converters A/D 8x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 112-BGA (10x10) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 112-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 86 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM32GG12B430F512GL112-A | Silicon Labs | 0 | EFM32GG12B430F512GL112-A-ND | 7,19865 € | MFR Recommended |


