
EFM32TG11B540F64GM32-BR | |
|---|---|
DigiKey Part Number | EFM32TG11B540F64GM32-BR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32TG11B540F64GM32-BR |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Tiny Gecko 1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.8V |
Part Status Active | Data Converters A/D 12bit SAR; D/A 12bit |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity CANbus, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Package / Case 32-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,36663 € | 5.916,57 € |
| Unit Price without VAT: | 2,36663 € |
|---|---|
| Unit Price with VAT: | 2,86362 € |

