
EFM32PG1B200F256IM48-C0 | |
|---|---|
DigiKey Part Number | EFM32PG1B200F256IM48-C0-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG1B200F256IM48-C0 |
Description | IC MCU 32BIT 256KB FLASH 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 3,47650 € | 4.519,45 € |
| Unit Price without VAT: | 3,47650 € |
|---|---|
| Unit Price with VAT: | 4,20657 € |

