
EFM32PG1B200F256IM32-C0R | |
|---|---|
DigiKey Part Number | EFM32PG1B200F256IM32-C0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32PG1B200F256IM32-C0R |
Description | IC MCU 32BIT 256KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V |
Part Status Active | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,62550 € | 9.063,75 € |
| Unit Price without VAT: | 3,62550 € |
|---|---|
| Unit Price with VAT: | 4,38686 € |

