
EFM32PG1B200F256GM48-C0R | |
|---|---|
DigiKey Part Number | 336-4844-2-ND - Tape & Reel (TR) 336-4844-1-ND - Cut Tape (CT) 336-4844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32PG1B200F256GM48-C0R |
Description | IC MCU 32BIT 256KB FLASH 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,29400 € | 42,94 € |
| 25 | 3,95960 € | 98,99 € |
| 100 | 3,54270 € | 354,27 € |
| 250 | 3,32612 € | 831,53 € |
| 500 | 3,26388 € | 1.631,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,95677 € | 7.391,93 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,38880 € |

