ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32PG1B200F128GM48-C0

DigiKey Part Number
336-3785-ND
Manufacturer
Manufacturer Product Number
EFM32PG1B200F128GM48-C0
Description
IC MCU 32BIT 128KB FLASH 48QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.85V ~ 3.8V
Part Status
Active
Data Converters
A/D 24x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
48-QFN (7x7)
Connectivity
I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.3002,89978 €3.769,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,89978 €
Unit Price with VAT:3,50873 €