
EFM32HG308F64N-B-QFN24 | |
|---|---|
DigiKey Part Number | EFM32HG308F64N-B-QFN24-ND |
Manufacturer | |
Manufacturer Product Number | EFM32HG308F64N-B-QFN24 |
Description | IC MCU 32BIT 64KB FLASH 24QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 24-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Discontinued at DigiKey | Data Converters A/D 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 24-QFN (5x5) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 24-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 15 |

