Direct

EFM32GG890F1024-BGA112 | |
|---|---|
DigiKey Part Number | 914-1068-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32GG890F1024-BGA112 |
Description | IC MCU 32BIT 1MB FLASH 112BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 112-BGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 112-BGA (10x10) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 112-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 90 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM32GG890F1024G-E-BGA112R | Silicon Labs | 0 | 336-3888-1-ND | 11,19063 € | Direct |








