
EFM32GG11B510F2048IM64-BR | |
|---|---|
DigiKey Part Number | EFM32GG11B510F2048IM64-BR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32GG11B510F2048IM64-BR |
Description | IC MCU 32BIT 2MB FLASH 64QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Giant Gecko S1 Microcontroller IC 32-Bit 72MHz 2MB (2M x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.8V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,75199 € | 9.751,99 € |
| Unit Price without VAT: | 9,75199 € |
|---|---|
| Unit Price with VAT: | 11,79991 € |

