Direct

EFM32G210F128-QFN32 | |
|---|---|
DigiKey Part Number | 914-1011-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32G210F128-QFN32 |
Description | IC MCU 32BIT 128KB FLASH 32QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | EFM32G210F128-QFN32 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Discontinued at DigiKey | Data Converters A/D 4x12b; D/A 1x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 32-QFN (6x6) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 32-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM32G210F128G-E-QFN32 | Silicon Labs | 2.820 | 336-4562-ND | 5,75000 € | Direct |



