MFR Recommended



CPT112S-A02-GMR | |
|---|---|
DigiKey Part Number | 336-3816-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPT112S-A02-GMR |
Description | IC CTLR CAP TOUCH 12CH I2C 20QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Silicon Labs | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 3.1mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons, Slider | Package / Case 20-UFQFN Exposed Pad |
Proximity Detection Yes | Supplier Device Package 20-QFN (3x3) |
Number of Inputs Up to 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8SB10F8G-A-QFN20R | Silicon Labs | 2.968 | 336-4396-1-ND | 1,36000 € | MFR Recommended |


