MFR Recommended

C8051F862-C-IS | |
|---|---|
DigiKey Part Number | C8051F862-C-IS-ND |
Manufacturer | |
Manufacturer Product Number | C8051F862-C-IS |
Description | IC MCU 8BIT 2KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | 8051 C8051F86x Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 13 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor 8051 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB50F4I-A-SOIC16 | Silicon Labs | 959 | 336-EFM8BB50F4I-A-SOIC16-ND | 0,72000 € | MFR Recommended |



