MFR Recommended

C8051F853-C-GMR | |
|---|---|
DigiKey Part Number | C8051F853-C-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8051F853-C-GMR |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Customer Reference | |
Detailed Description | 8051 C8051F85x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 15 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 512 x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Package / Case 20-VFQFN Exposed Pad |
Connectivity I2C, SPI, UART/USART | Base Product Number |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB51F8G-C-QFN20R | Silicon Labs | 2.549 | 336-EFM8BB51F8G-C-QFN20RCT-ND | 0,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,28267 € | 1.924,00 € |
| Unit Price without VAT: | 1,28267 € |
|---|---|
| Unit Price with VAT: | 1,55203 € |



