
C8051F850-C-GMR | |
|---|---|
DigiKey Part Number | 336-4731-2-ND - Tape & Reel (TR) 336-4731-1-ND - Cut Tape (CT) 336-4731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F850-C-GMR |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Customer Reference | |
Detailed Description | CIP-51™ C8051F85x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 15 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 512 x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 15x12b |
Core Processor CIP-51™ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 20-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB51F8G-C-QFN20R | Silicon Labs | 2.549 | 336-EFM8BB51F8G-C-QFN20RCT-ND | 0,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,90400 € | 19,04 € |
| 25 | 1,75120 € | 43,78 € |
| 100 | 1,55190 € | 155,19 € |
| 250 | 1,44408 € | 361,02 € |
| 500 | 1,37520 € | 687,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,28663 € | 1.929,94 € |
| 3.000 | 1,24225 € | 3.726,75 € |
| 4.500 | 1,21987 € | 5.489,41 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,80720 € |


