Similar

C8051F811-GS | |
|---|---|
DigiKey Part Number | 336-1783-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F811-GS |
Description | IC MCU 8BIT 16KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | 8051 C8051F81x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | C8051F811-GS Models |
Category | Number of I/O 13 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 16-SOIC |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPC812M101JDH16FP | NXP USA Inc. | 1.668 | 568-10436-5-ND | 1,47000 € | Similar |



