
C8051F537-IT | |
|---|---|
DigiKey Part Number | 336-1401-ND |
Manufacturer | |
Manufacturer Product Number | C8051F537-IT |
Description | IC MCU 8BIT 2KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | 8051 C8051F53x Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-TSSOP |
Connectivity SPI, UART/USART | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 16 |

