8051 C8051F53x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F534-IM

DigiKey Part Number
336-1396-ND
Manufacturer
Manufacturer Product Number
C8051F534-IM
Description
IC MCU 8BIT 4KB FLASH 20QFN
Customer Reference
Detailed Description
8051 C8051F53x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2V ~ 5.25V
Part Status
Obsolete
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
20-QFN (4x4)
Connectivity
SPI, UART/USART
Package / Case
20-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.