MFR Recommended

C8051F534-C-IM | |
|---|---|
DigiKey Part Number | C8051F534-C-IM-ND |
Manufacturer | |
Manufacturer Product Number | C8051F534-C-IM |
Description | IC MCU 8BIT 4KB FLASH 20QFN |
Customer Reference | |
Detailed Description | 8051 C8051F53x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.25V |
Part Status Last Time Buy | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-QFN (4x4) |
Connectivity SPI, UART/USART | Package / Case 20-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB50F4I-A-QFN16 | Silicon Labs | 200 | 336-EFM8BB50F4I-A-QFN16-ND | 0,61000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.911 | 2,81402 € | 5.377,59 € |
| Unit Price without VAT: | 2,81402 € |
|---|---|
| Unit Price with VAT: | 3,40496 € |



