C8051F389-GQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 56
Unit Price: 5,60000 €
Datasheet
8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F389-GQ

DigiKey Part Number
336-2589-ND
Manufacturer
Manufacturer Product Number
C8051F389-GQ
Description
IC MCU 8BIT 64KB FLASH 32LQFP
Customer Reference
Detailed Description
8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
25
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
4.25K x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.25V
DigiKey Programmable
Not Verified
Data Converters
A/D 21x10b
Core Processor
8051
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48 MIPS
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Package / Case
32-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C8051F389-B-GQSilicon Labs56336-3915-ND5,60000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types