


ST-7-48 | |
|---|---|
DigiKey Part Number | ST-7-48-ND |
Manufacturer | |
Manufacturer Product Number | ST-7-48 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 1.5A, Series 750mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-7-48 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 36VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 66.70mm L x 55.50mm W |
Voltage - Primary 115V | Height - Seated (Max) 40.40mm |
Voltage - Secondary (Full Load) Parallel 24V, Series 48V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 1.5A, Series 750mA | Weight 1.1 lbs (499 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 17,06738 € | 1.365,39 € |
| Unit Price without VAT: | 17,06738 € |
|---|---|
| Unit Price with VAT: | 20,65153 € |

