
ACZRT55C6V2-G | |
|---|---|
DigiKey Part Number | 641-1921-2-ND - Tape & Reel (TR) 641-1921-1-ND - Cut Tape (CT) 641-1921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRT55C6V2-G |
Description | DIODE ZENER 6.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08614 € | 43,07 € |
| 1.000 | 0,07635 € | 76,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06386 € | 191,58 € |
| 6.000 | 0,05757 € | 345,42 € |
| 9.000 | 0,05435 € | 489,15 € |
| 15.000 | 0,05074 € | 761,10 € |
| 21.000 | 0,04860 € | 1.020,60 € |
| 30.000 | 0,04652 € | 1.395,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

