
ATA8352-7MQW | |
|---|---|
DigiKey Part Number | 150-ATA8352-7MQWTR-ND - Tape & Reel (TR) 150-ATA8352-7MQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATA8352-7MQW |
Description | IC RF TXRX+MCU ISM>1GHZ 33TFBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 6.2GHz ~ 8.3GHz 33-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 11dBm | |
Sensitivity | - | |
Memory Size | 256kB Flash, 32kB SRAM | |
Serial Interfaces | SPI | |
Voltage - Supply | 2V ~ 3.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 33-TFBGA | |
Supplier Device Package | 33-TFBGA (4.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 25 | 6,97960 € | 174,49 € |
| 100 | 6,62660 € | 662,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 6,62662 € | 39.759,72 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,15970 € |

